onsemi 74LCX08M
| Manufacturer | |
| MPN | 74LCX08M |
| LCSC Part # | C900064 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 2V~3.6V 5.5ns@3.3V,50pF 10uA SOIC-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Logic Family | 74LCX | |
| Voltage - Supply | 2V~3.6V | |
| Propagation Delay | 5.5ns@3.3V,50pF | |
| Output Logic Level - Low | 600mV;400mV;550mV | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | 1.8V;2.2V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 348
348 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9472 | $ 0.95 |
| 10+ | $ 0.7716 | $ 7.72 |
| 30+ | $ 0.6823 | $ 20.47 |
| 100+ | $ 0.5961 | $ 59.61 |
| 500+ | $ 0.5191 | $ 259.55 |
| 1,100+ | $ 0.4913 | $ 540.43 |
Standard Packaging1100/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Logic Family | 74LCX | |
| Voltage - Supply | 2V~3.6V | |
| Propagation Delay | 5.5ns@3.3V,50pF | |
| Output Logic Level - Low | 600mV;400mV;550mV | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | 1.8V;2.2V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



