onsemi NJV4031NT1G
| Manufacturer | |
| Mfr. Part # | NJV4031NT1G |
| LCSC Part # | C899946 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | TRANS NPN 40V 3A SOT-223 |
| Description | Bipolar (BJT) Transistor NPN 40V 3A 215MHz 2W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
40
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0006 $ 0.3503 | $ 0.35 |
10+ | $ 0.9092 $ 0.3183 | $ 3.18 |
30+ | $ 0.8596 $ 0.3009 | $ 9.03 |
100+ | $ 0.8039 $ 0.2814 | $ 28.14 |
500+ | $ 0.7791 $ 0.2727 | $ 136.35 |
1,000+ | $ 0.7683 $ 0.2690 | $ 269.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$