onsemi MOC8204SR2M
| Manufacturer | |
| MPN | MOC8204SR2M |
| LCSC Part # | C899888 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | 6-Pin DIP High Voltage Phototransistor Optocouplers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SMD-6P | |
| Rise time | 5us | |
| Fall time | 5us | |
| Output Current | 100mA | |
| Vce Saturation(VCE(sat)) | 100mV@10mA,0.5mA | |
| Load Voltage | 400V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | -;20% | |
| Voltage - Forward(Vf) | 1.15V | |
| Forward Current(If) | 80mA | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 4.17kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,458
1,458 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8692 | $ 0.87 |
| 10+ | $ 0.7081 | $ 7.08 |
| 30+ | $ 0.6267 | $ 18.80 |
| 100+ | $ 0.547 | $ 54.70 |
| 500+ | $ 0.4216 | $ 210.80 |
| 1,000+ | $ 0.3972 | $ 397.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SMD-6P | |
| Rise time | 5us | |
| Fall time | 5us | |
| Output Current | 100mA | |
| Vce Saturation(VCE(sat)) | 100mV@10mA,0.5mA | |
| Load Voltage | 400V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | -;20% | |
| Voltage - Forward(Vf) | 1.15V | |
| Forward Current(If) | 80mA | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 4.17kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

