LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MOC8050SR2VM product image
Images for reference only

onsemi MOC8050SR2VMRoHS

Manufacturer
MPN
MOC8050SR2VM
LCSC Part #
C899881
Packaging
DIP-6
Customer #
Key Attributes
OPTOISOLATOR 4.17kV TRANS DIP-6
Datasheetpdf icononsemi MOC8050SR2VM
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6454$ 0.65
10+$ 0.6285$ 6.29
30+$ 0.6178$ 18.53
100+$ 0.607$ 60.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
Manufactureronsemi
PackagingDIP-6
Output Current150mA
Fall time95us
Rise time8.5us
Vce Saturation(VCE(sat))-
Load Voltage80V
Reverse Voltage3V
Current transfer ratio500%;-
Voltage - Forward(Vf)1.18V
Forward Current(If)60mA
Number of Channels1
Total Power Dissipation(Pd)270mW
Operating Temperature-40℃~+100℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)4.17kV
FeaturesDarlington output structure

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The MOC8021M and MOC8050M are photodarlingtontype optically coupled optocouplers. The devices have a gallium arsenide infrared emitting diode coupled with a silicon darlington phototransistor.

Features

AI Translation
  • High BVCEO:
    • Minimum 50 V (MOC8021M)
    • Minimum 80 V (MOC8050M)
  • High Current Transfer Ratio:
    • Minimum 1000% (MOC8021M)
    • Minimum 500% (MOC8050M)
  • No Base Connection for Improved Noise Immunity
  • Safety and Regulatory Approvals:
    • UL1577, 4,170 VACRMS for 1 Minute
    • DIN-EN/IEC60747-5-5, 850 V Peak Working Insulation Voltage

Applications

AI Translation
  • Appliances, Measuring Instruments
  • I/O Interface for Computers
  • Programmable Controllers
  • Portable Electronics
  • Interfacing and Coupling Systems of Different Potentials and Impedance
  • Solid State Relays