onsemi MOC3061SR2VM
| Manufacturer | |
| MPN | MOC3061SR2VM |
| LCSC Part # | C899832 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | 1500V/us 600V 60mA 1.3V TRIAC SMD-6P Triac, SCR Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SMD-6P | |
| Number of Channels | 1 | |
| Power Dissipation | 250mW | |
| Static dv/dt | 1500V/us | |
| Output Current(It(rms)) | - | |
| Load Voltage | 600V | |
| Features | Zero-crossing trigger | |
| Holding Current (Ih) | 500uA | |
| Isolation Voltage(Vrms) | 4.17kV | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Voltage - Forward(Vf) | 1.3V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | Yes | |
| Output Type | TRIAC |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MOC306XM and MOC316XM devices consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver. They are designed for use with a triac in the interface of logic systems to equipment powered from 115/240 VAC lines, such as solid- state relays, industrial controls, motors, solenoids and consumer appliances, etc.
Features
- Simplifies Logic Control of 115/240 VAC Power
- Zero Voltage Crossing to Minimize Conducted and Radiated Line Noise
- 600 V Peak Blocking Voltage
- Superior Static dv/d- 600 V/μs (MOC306xM) - 1000 V/μs (MOC316xM)
- Safety and Regulatory Approvals UL1577, 4,170 VACRMS for 1 Minute DIN EN/IEC60747- 5- 5
- These are Pb- Free Devices
Applications
- Solenoid/Valve Controls
- Static Power Switches
- Temperature Controls
- AC Motor Starters
- Lighting Controls
- AC Motor Drives
- E.M. Contactors
- Solid State Relays
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5993 | $ 1.60 |
| 10+ | $ 1.3143 | $ 13.14 |
| 30+ | $ 1.1579 | $ 34.74 |
| 100+ | $ 0.982 | $ 98.20 |
| 500+ | $ 0.9039 | $ 451.95 |
| 1,000+ | $ 0.8681 | $ 868.10 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SMD-6P | |
| Number of Channels | 1 | |
| Power Dissipation | 250mW | |
| Static dv/dt | 1500V/us | |
| Output Current(It(rms)) | - | |
| Load Voltage | 600V | |
| Features | Zero-crossing trigger | |
| Holding Current (Ih) | 500uA | |
| Isolation Voltage(Vrms) | 4.17kV | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Voltage - Forward(Vf) | 1.3V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | Yes | |
| Output Type | TRIAC |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MOC306XM and MOC316XM devices consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver. They are designed for use with a triac in the interface of logic systems to equipment powered from 115/240 VAC lines, such as solid- state relays, industrial controls, motors, solenoids and consumer appliances, etc.
Features
- Simplifies Logic Control of 115/240 VAC Power
- Zero Voltage Crossing to Minimize Conducted and Radiated Line Noise
- 600 V Peak Blocking Voltage
- Superior Static dv/d- 600 V/μs (MOC306xM) - 1000 V/μs (MOC316xM)
- Safety and Regulatory Approvals UL1577, 4,170 VACRMS for 1 Minute DIN EN/IEC60747- 5- 5
- These are Pb- Free Devices
Applications
- Solenoid/Valve Controls
- Static Power Switches
- Temperature Controls
- AC Motor Starters
- Lighting Controls
- AC Motor Drives
- E.M. Contactors
- Solid State Relays
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



