LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MOC3043TVM product image
  • MOC3043TVM thumbnail 1
  • MOC3043TVM thumbnail 2
  • MOC3043TVM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MOC3043TVM

Manufacturer
MPN
MOC3043TVM
LCSC Part #
C899818
Packaging
DIP-6
Customer #
Key Attributes
2000V/us 400V 60mA 1.25V DIP-6 Triac, SCR Output Optoisolators RoHS
Datasheetonsemi MOC3043TVM
RoHS Compliance4 documents available
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3987$ 1.40
10+$ 1.3664$ 13.66
30+$ 1.3453$ 40.36
100+$ 1.3243$ 132.43
Standard Packaging1000/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators
Manufactureronsemi
PackagingDIP-6
Number of Channels1
Power Dissipation250mW
Static dv/dt2000V/us
Output Current(It(rms))-
Load Voltage400V
FeaturesZero-crossing trigger
Holding Current (Ih)400uA
Isolation Voltage(Vrms)4.17kV
Operating Temperature-40℃~+85℃
Forward Current60mA
Current - Surge(Itsm)1A
Output TypeTRIAC
Voltage - Forward(Vf)1.25V
Number of terminals6
Zero Crossing CircuitYes

Introduction

AI Translation

The MOC303XM and MOC304XM devices consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver. They are designed for use with a triac in the interface of logic systems to equipment powered from 115 VAC lines, such as teletypewriters, CRTs, solid- state relays, industrial controls, printers, motors, solenoids and consumer appliances, etc.

Features

AI Translation
  • Simplifies Logic Control of 115 VAC Power
  • Zero Voltage Crossing
  • dv/dt of 2000 V/µs Typical, 1000 V/µs Guaranteed
  • Peak Blocking Voltage 250 V, MOC303XM; 400 V, MOC304XM
  • Safety and Regulatory Approvals UL1577, 4,170 VACRMS for 1 Minute DIN EN/IEC60747 - 5 - 5

Applications

AI Translation
  • Solenoid/Valve Controls
  • Lighting Controls
  • Static Power Switches
  • AC Motor Drives
  • Temperature Controls
  • E.M. Contactors
  • AC Motor Starters
  • Solid State Relays