onsemi MOC3043SM
| Manufacturer | |
| Mfr. Part # | MOC3043SM |
| LCSC Part # | C899815 |
| Package | SMD-6P |
| Customer # | |
| Key Attributes | 6-Pin DIP Zero-Cross Triac Driver Output Optocoupler |
| Description | 2000V/us 1A 30mA 400V 1.5V SMD-6P Triac, SCR Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | SMD-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
11 
11
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9453 | $ 0.95 |
10+ | $ 0.7568 | $ 7.57 |
50+ | $ 0.6619 | $ 33.10 |
100+ | $ 0.5684 | $ 56.84 |
500+ | $ 0.5133 | $ 256.65 |
1,000+ | $ 0.4842 | $ 484.20 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$