LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MOC3023SR2VM product image
  • MOC3023SR2VM thumbnail 1
  • MOC3023SR2VM thumbnail 2
  • MOC3023SR2VM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MOC3023SR2VMRoHS

Manufacturer
MPN
MOC3023SR2VM
LCSC Part #
C899793
Packaging
SMD-6P
Customer #
Key Attributes
1000V/us 400V 60mA 1.15V SMD-6P Triac, SCR Output Optoisolators RoHS
Datasheetpdf icononsemi MOC3023SR2VM
Alternative Parts1
In-Stock: 3,485
3,485 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3384$ 1.69
50+$ 0.2623$ 13.12
150+$ 0.2297$ 34.46
1,000+$ 0.1891$ 189.10
2,000+$ 0.1709$ 341.80
5,000+$ 0.1601$ 800.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators
Manufactureronsemi
PackagingSMD-6P
Number of Channels1
Power Dissipation330mW
Static dv/dt1000V/us
Output Current(It(rms))-
Load Voltage400V
Features-
Holding Current (Ih)100uA
Isolation Voltage(Vrms)4.17kV
Operating Temperature-40℃~+85℃
Forward Current60mA
Current - Surge(Itsm)1A
Output TypeTRIAC
Voltage - Forward(Vf)1.15V
Number of terminals6
Zero Crossing CircuitNo

Introduction

AI Translation

MOC301XM and MOC302XM series are optically isolated triac driver devices. These devices contain a GaAs infrared emitting diode and a light-activated silicon bilateral switch, which functions similarly to a triac. They are designed to interface between electronic controls and power triacs for controlling resistive and inductive loads for 115VAC operation.

Features

AI Translation
  • Excellent IFT stability
  • Low degradation characteristics for IR emitting diode
  • Peak blocking voltage: 250V for MOC301XM, 400V for MOC302XM
  • Safety and regulatory certifications: UL1577 (1-minute 4170VAC RMS), DIN EN/IEC60747-5-5
  • Lead-free device

Applications

AI Translation
  • Industrial Control
  • Solenoid/Valve Control
  • Traffic Signal Lights
  • Static AC Power Switches
  • Vending Machines

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
QX3023-CuH-SENQUNXINSMD-6P980$ 0.1997