onsemi MCT5210SM
| Manufacturer | |
| Mfr. Part # | MCT5210SM |
| LCSC Part # | C899739 |
| Package | SMD-6P |
| Customer # | |
| Description | 150mA 400mV@3mA,1.8mA 100V 6V 1.5V SMD-6P Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | SMD-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.634 | $ 0.63 |
10+ | $ 0.5127 | $ 5.13 |
30+ | $ 0.4513 | $ 13.54 |
100+ | $ 0.3915 | $ 39.15 |
500+ | $ 0.3562 | $ 178.10 |
1,000+ | $ 0.3362 | $ 336.20 |
Standard Packaging 1000/Full
Bag | ||