onsemi HCPL4503TSVM
| Manufacturer | |
| MPN | HCPL4503TSVM |
| LCSC Part # | C899554 |
| Packaging | SOP-8-2.54mm |
| Customer # | |
| Key Attributes | 8mA 1Mbit/s 5V 1.45V 4.5V~20V DC SOP-8-2.54mm Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOP-8-2.54mm | |
| Output Current | 8mA | |
| Data Rate | 1Mbit/s | |
| Low Level Delay Time | 1us | |
| High Level Delay Time | 1us | |
| Load Voltage | - | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.45V | |
| Current transfer ratio | 15% | |
| Voltage - Supply | 4.5V~20V | |
| Forward Current(If) | 25mA | |
| CMTI(kV/us) | 50kV/us | |
| Pd - Power Dissipation | - | |
| Number of Channels | 1 | |
| Input threshold current | 20mA | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOP-8-2.54mm | |
| Output Current | 8mA | |
| Data Rate | 1Mbit/s | |
| Low Level Delay Time | 1us | |
| High Level Delay Time | 1us | |
| Load Voltage | - | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.45V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 15% | |
| Voltage - Supply | 4.5V~20V | |
| Forward Current(If) | 25mA | |
| CMTI(kV/us) | 50kV/us | |
| Pd - Power Dissipation | - | |
| Number of Channels | 1 | |
| Input threshold current | 20mA | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.2932 | $ 4.29 |
| 10+ | $ 4.1945 | $ 41.95 |
| 30+ | $ 4.1283 | $ 123.85 |
| 100+ | $ 4.062 | $ 406.20 |
Standard Packaging1000/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOP-8-2.54mm | |
| Output Current | 8mA | |
| Data Rate | 1Mbit/s | |
| Low Level Delay Time | 1us | |
| High Level Delay Time | 1us | |
| Load Voltage | - | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.45V | |
| Current transfer ratio | 15% | |
| Voltage - Supply | 4.5V~20V | |
| Forward Current(If) | 25mA | |
| CMTI(kV/us) | 50kV/us | |
| Pd - Power Dissipation | - | |
| Number of Channels | 1 | |
| Input threshold current | 20mA | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOP-8-2.54mm | |
| Output Current | 8mA | |
| Data Rate | 1Mbit/s | |
| Low Level Delay Time | 1us | |
| High Level Delay Time | 1us | |
| Load Voltage | - | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.45V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 15% | |
| Voltage - Supply | 4.5V~20V | |
| Forward Current(If) | 25mA | |
| CMTI(kV/us) | 50kV/us | |
| Pd - Power Dissipation | - | |
| Number of Channels | 1 | |
| Input threshold current | 20mA | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
C899554 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



