onsemi HCPL2530S
| Produttore | |
| Cod. Prod. | HCPL2530S |
| Cod. LCSC | C899494 |
| Imballo | SOP-8-2.54mm |
| Numero Cliente | |
| Attr. chiave | 20V 8mA 5V 1.45V DC SOP-8-2.54mm Logic Output Optoisolators RoHS |
| Scheda Tecnica | onsemi HCPL2530S |
| Conformità RoHS | 3 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Produttore | onsemi | |
| Imballo | SOP-8-2.54mm | |
| Power Dissipation | - | |
| Load Voltage | 20V | |
| Output Current | 8mA | |
| Low Level Delay Time | 2us | |
| High Level Delay Time | 2us | |
| Features | - | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 7% | |
| Voltage - Forward(Vf) | 1.45V | |
| Voltage - Supply | - | |
| Forward Current(If) | 50mA | |
| Operating Temperature | -55℃~+100℃ | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 2 | |
| Input threshold current | - | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Input Type | DC |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Produttore | onsemi | |
| Imballo | SOP-8-2.54mm | |
| Power Dissipation | - | |
| Load Voltage | 20V | |
| Output Current | 8mA | |
| Low Level Delay Time | 2us | |
| High Level Delay Time | 2us | |
| Features | - | |
| Reverse Voltage | 5V |
| Tipo | Descrizione | |
|---|---|---|
| Current transfer ratio | 7% | |
| Voltage - Forward(Vf) | 1.45V | |
| Voltage - Supply | - | |
| Forward Current(If) | 50mA | |
| Operating Temperature | -55℃~+100℃ | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 2 | |
| Input threshold current | - | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Input Type | DC |
Descrizione
The HCPL4502, HCPL2503, 6N135, 6N136, HCPL2530 and HCPL2531 optocouplers consist of an AlGaAs LED optically coupled to a high speed photodetector transistor. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. An internal noise shield provides superior common mode rejection of 10kV/µs. An improved package allows superior insulation permitting a 480V working voltage compared to industry standard of 220V.
Caratteristiche
- High speed – 1 MBit/s
- Superior CMR – 10kV/µs
- Dual-Channel HCPL2530/HCPL2531
- Double working voltage – 480V RMS
- CTR guaranteed 0 - 70°C
- U.L. recognized (File # E90700)
Applicazioni
- Line receivers
- Pulse transformer replacement
- Output interface to CMOS-LSTTL-TTL
- Wide bandwidth analog coupling
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Produttore | onsemi | |
| Imballo | SOP-8-2.54mm | |
| Power Dissipation | - | |
| Load Voltage | 20V | |
| Output Current | 8mA | |
| Low Level Delay Time | 2us | |
| High Level Delay Time | 2us | |
| Features | - | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 7% | |
| Voltage - Forward(Vf) | 1.45V | |
| Voltage - Supply | - | |
| Forward Current(If) | 50mA | |
| Operating Temperature | -55℃~+100℃ | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 2 | |
| Input threshold current | - | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Input Type | DC |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Produttore | onsemi | |
| Imballo | SOP-8-2.54mm | |
| Power Dissipation | - | |
| Load Voltage | 20V | |
| Output Current | 8mA | |
| Low Level Delay Time | 2us | |
| High Level Delay Time | 2us | |
| Features | - | |
| Reverse Voltage | 5V |
| Tipo | Descrizione | |
|---|---|---|
| Current transfer ratio | 7% | |
| Voltage - Forward(Vf) | 1.45V | |
| Voltage - Supply | - | |
| Forward Current(If) | 50mA | |
| Operating Temperature | -55℃~+100℃ | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 2 | |
| Input threshold current | - | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Input Type | DC |
Descrizione
The HCPL4502, HCPL2503, 6N135, 6N136, HCPL2530 and HCPL2531 optocouplers consist of an AlGaAs LED optically coupled to a high speed photodetector transistor. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. An internal noise shield provides superior common mode rejection of 10kV/µs. An improved package allows superior insulation permitting a 480V working voltage compared to industry standard of 220V.
Caratteristiche
- High speed – 1 MBit/s
- Superior CMR – 10kV/µs
- Dual-Channel HCPL2530/HCPL2531
- Double working voltage – 480V RMS
- CTR guaranteed 0 - 70°C
- U.L. recognized (File # E90700)
Applicazioni
- Line receivers
- Pulse transformer replacement
- Output interface to CMOS-LSTTL-TTL
- Wide bandwidth analog coupling
C899494 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

