onsemi H11L1VM
| Manufacturer | |
| MPN | H11L1VM |
| LCSC Part # | C899476 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | 6-Pin DIP Schmitt Trigger Output Optocoupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | DIP-6 | |
| Load Voltage | 0.4V | |
| Power Dissipation | 250mW | |
| Output Current | 50mA | |
| Low Level Delay Time | 4us | |
| High Level Delay Time | 4us | |
| Features | Built-in Schmitt trigger;Open-collector output | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.2V | |
| Voltage - Supply | 3V~15V | |
| Forward Current(If) | 30mA | |
| Operating Temperature | -40℃~+85℃ | |
| CMTI(kV/us) | - | |
| Number of Channels | 1 | |
| Input threshold current | 1.6mA | |
| Isolation Voltage(Vrms) | 4.17kV | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- High Data Rate, 1 MHz Typical (NRZ)
- Free from Latch-up and Oscilliation Throughout Voltage and Temperature Ranges
- Microprocessor Compatible Drive
- Logic Compatible Output Sinks 16 mA at 0.4 V Maximum
- Guaranteed On/Off Threshold Hysteresis
- Wide Supply Voltage Capability, Compatible with All Popular Logic Systems
- Safety and Regulatory Approvals: - UL1577, 4,170 VAC RMS for 1 Minute - DIN-EN/IEC60747-5-5, 850 V Peak Working Insulation Voltage
- The H11LXM series has a high-speed integrated circuit detector optically coupled to a gallium-arsenide infrared emitting diode. The output incorporates a Schmitt trigger, which provides hysteresis for noise immunity and pulse shaping. The detector circuit is optimized for simplicity of operation and utilizes an open-collector output for maximum application flexibility.
Features
AI Translation
- High Data Rate, 1 MHz Typical (NRZ)
- Free from Latch-up and Oscilliation Throughout Voltage and Temperature Ranges
- Microprocessor Compatible Drive
- Logic Compatible Output Sinks 16 mA at 0.4 V Maximum
- Guaranteed On/Off Threshold Hysteresis
- Wide Supply Voltage Capability, Compatible with All Popular Logic Systems
- Safety and Regulatory Approvals: - UL1577, 4,170 VAC RMS for 1 Minute - DIN-EN/IEC60747-5-5, 850 V Peak Working Insulation Voltage
Applications
AI Translation
- Logic-to-Logic Isolator
- Programmable Current Level Sensor
- Line Receiver—Eliminate Noise and Transient Problems
- AC to TTL Conversion—Square Wave Shaping
- Digital Programming of Power Supplies
- Interfaces Computers with Peripherals
In-Stock: 47
47 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3237$ 0.5295 | $ 0.53 |
| 10+ | $ 1.1049$ 0.4420 | $ 4.42 |
| 50+ | $ 0.9839$ 0.3936 | $ 19.68 |
| 100+ | $ 0.8489$ 0.3396 | $ 33.96 |
| 500+ | $ 0.7884$ 0.3154 | $ 157.70 |
| 1,000+ | $ 0.7604$ 0.3042 | $ 304.20 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | DIP-6 | |
| Load Voltage | 0.4V | |
| Power Dissipation | 250mW | |
| Output Current | 50mA | |
| Low Level Delay Time | 4us | |
| High Level Delay Time | 4us | |
| Features | Built-in Schmitt trigger;Open-collector output | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.2V | |
| Voltage - Supply | 3V~15V | |
| Forward Current(If) | 30mA | |
| Operating Temperature | -40℃~+85℃ | |
| CMTI(kV/us) | - | |
| Number of Channels | 1 | |
| Input threshold current | 1.6mA | |
| Isolation Voltage(Vrms) | 4.17kV | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- High Data Rate, 1 MHz Typical (NRZ)
- Free from Latch-up and Oscilliation Throughout Voltage and Temperature Ranges
- Microprocessor Compatible Drive
- Logic Compatible Output Sinks 16 mA at 0.4 V Maximum
- Guaranteed On/Off Threshold Hysteresis
- Wide Supply Voltage Capability, Compatible with All Popular Logic Systems
- Safety and Regulatory Approvals: - UL1577, 4,170 VAC RMS for 1 Minute - DIN-EN/IEC60747-5-5, 850 V Peak Working Insulation Voltage
- The H11LXM series has a high-speed integrated circuit detector optically coupled to a gallium-arsenide infrared emitting diode. The output incorporates a Schmitt trigger, which provides hysteresis for noise immunity and pulse shaping. The detector circuit is optimized for simplicity of operation and utilizes an open-collector output for maximum application flexibility.
Features
AI Translation
- High Data Rate, 1 MHz Typical (NRZ)
- Free from Latch-up and Oscilliation Throughout Voltage and Temperature Ranges
- Microprocessor Compatible Drive
- Logic Compatible Output Sinks 16 mA at 0.4 V Maximum
- Guaranteed On/Off Threshold Hysteresis
- Wide Supply Voltage Capability, Compatible with All Popular Logic Systems
- Safety and Regulatory Approvals: - UL1577, 4,170 VAC RMS for 1 Minute - DIN-EN/IEC60747-5-5, 850 V Peak Working Insulation Voltage
Applications
AI Translation
- Logic-to-Logic Isolator
- Programmable Current Level Sensor
- Line Receiver—Eliminate Noise and Transient Problems
- AC to TTL Conversion—Square Wave Shaping
- Digital Programming of Power Supplies
- Interfaces Computers with Peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



