onsemi FOD3182V
| Manufacturer | |
| MPN | FOD3182V |
| LCSC Part # | C899269 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 10V~30V 1.43V DC DIP-8 Isolators - Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | onsemi | |
| Packaging | DIP-8 | |
| Power Dissipation | 295mW | |
| Features | Under-voltage lockout | |
| Operating Temperature | -40℃~+100℃ | |
| Propagation Delay(tpd) | 210ns;210ns | |
| Input threshold current | 7.5mA | |
| Voltage - Supply | 10V~30V | |
| Voltage - Forward(Vf) | 1.43V | |
| CMTI(kV/us) | 50kV/us | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 | |
| Input Type | DC |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FOD3182 is a 3A Output Current, High Speed MOSFET Gate Drive Optocoupler. It consists of a aluminium gallium arsenide (AlGaAs) light emitting diode optically coupled to a CMOS detector with PMOS and NMOS output power transistors integrated circuit power stage. It is ideally suited for high frequency driving of power MOSFETS used in Plasma Display Panels (PDPs), motor control inverter applications and high performance DC/DC converters. The device is packaged in an 8-pin dual in-line housing compatible with 260°C reflow processes for lead free solder compliance.
Features
- High noise immunity characterized by 50kV/µs (Typ.) common mode rejection @CMRR (Common Mode Rejection Ratio) = 2,000
- Guaranteed operating temperature range of -40℃ to +100℃
- 3A peak output current
- Fast switching speed – 210ns max. propagation delay – 65ns max pulse width distortion
- Fast output rise/fall time – Offers lower dynamic power dissipation
- 250kHz maximum switching speed
- Wide VDD operating range: 10V to 30V
- Use of P-Channel MOSFETs at output stage enables output voltage swing close to the supply rail (rail-to-rail output)
- 5000Vrms, 1 minute isolation
- Under voltage lockout protection (UVLO) with hysteresis – optimized for driving MOSFETs
- Minimum creepage distance of 8.0mm
- Minimum clearance distance of 10mm to 16mm (option TV or TSV)
- Minimum insulation thickness of 0.5mm
- UL and VDE*
- 1,414 peak working insulation voltage (VIORM)
Applications
- Plasma Display Panel
- High performance DC/DC convertor
- High performance switch mode power supply
- High performance uninterruptible power supply
- Isolated Power MOSFET gate drive
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7321 | $ 2.73 |
| 10+ | $ 2.668 | $ 26.68 |
| 30+ | $ 2.6263 | $ 78.79 |
| 100+ | $ 2.5831 | $ 258.31 |
Standard Packaging1000/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | onsemi | |
| Packaging | DIP-8 | |
| Power Dissipation | 295mW | |
| Features | Under-voltage lockout | |
| Operating Temperature | -40℃~+100℃ | |
| Propagation Delay(tpd) | 210ns;210ns | |
| Input threshold current | 7.5mA | |
| Voltage - Supply | 10V~30V | |
| Voltage - Forward(Vf) | 1.43V | |
| CMTI(kV/us) | 50kV/us | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 | |
| Input Type | DC |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FOD3182 is a 3A Output Current, High Speed MOSFET Gate Drive Optocoupler. It consists of a aluminium gallium arsenide (AlGaAs) light emitting diode optically coupled to a CMOS detector with PMOS and NMOS output power transistors integrated circuit power stage. It is ideally suited for high frequency driving of power MOSFETS used in Plasma Display Panels (PDPs), motor control inverter applications and high performance DC/DC converters. The device is packaged in an 8-pin dual in-line housing compatible with 260°C reflow processes for lead free solder compliance.
Features
- High noise immunity characterized by 50kV/µs (Typ.) common mode rejection @CMRR (Common Mode Rejection Ratio) = 2,000
- Guaranteed operating temperature range of -40℃ to +100℃
- 3A peak output current
- Fast switching speed – 210ns max. propagation delay – 65ns max pulse width distortion
- Fast output rise/fall time – Offers lower dynamic power dissipation
- 250kHz maximum switching speed
- Wide VDD operating range: 10V to 30V
- Use of P-Channel MOSFETs at output stage enables output voltage swing close to the supply rail (rail-to-rail output)
- 5000Vrms, 1 minute isolation
- Under voltage lockout protection (UVLO) with hysteresis – optimized for driving MOSFETs
- Minimum creepage distance of 8.0mm
- Minimum clearance distance of 10mm to 16mm (option TV or TSV)
- Minimum insulation thickness of 0.5mm
- UL and VDE*
- 1,414 peak working insulation voltage (VIORM)
Applications
- Plasma Display Panel
- High performance DC/DC convertor
- High performance switch mode power supply
- High performance uninterruptible power supply
- Isolated Power MOSFET gate drive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

