LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
onsemi CS8190EDWFR20G product image
Images for reference only

onsemi CS8190EDWFR20GRoHS

Manufacturer
MPN
CS8190EDWFR20G
LCSC Part #
C899110
Packaging
SO-20-300mil
Customer #
Key Attributes
Precision Air-Core Tach/Speedo Driver with Return to Zero
Datasheetpdf icononsemi CS8190EDWFR20G
In-Stock: 9
9 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.2611$ 4.7585$ 4.76
10+$ 6.1227$ 4.6533$ 46.53
30+$ 6.031$ 4.5836$ 137.51
100+$ 5.9376$ 4.5126$ 451.26
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Specialized ICs
Manufactureronsemi
PackagingSO-20-300mil
FeaturesInput under-voltage protection
Input Logic Level - High-
Input Logic Level - Low-
Operating Temperature-40℃~+105℃
RDS(on)-
Voltage - Supply8.5V~16V
Number of Channels-
Peak Current-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The CS8190 is specifically designed for use with air−core meter movements. The IC provides all the functions necessary for an analog tachometer or speedometer. The CS8190 takes a speed sensor input and generates sine and cosine related output signals to differentially drive an air−core meter. Many enhancements have been added over industry standard tachometer drivers such as the CS289 or LM1819. The output utilizes differential drivers which eliminates the need for a zener reference and offers more torque. The device withstands 60 V transients which decreases the protection circuitry required. The device is also more precise than existing devices allowing for fewer trims and for use in a speedometer.

Features

AI Translation
  • Direct Sensor Input
  • High Output Torque
  • Low Pointer Flutter
  • High Input Impedance
  • Overvoltage Protection
  • Return to Zero
  • Internally Fused Leads in PDIP−16 and SO−20W Packages
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant