onsemi 1N5344BG
| Manufacturer | |
| MPN | 1N5344BG |
| LCSC Part # | C898883 |
| Packaging | Through Hole,D3.3xL8.38mm |
| Customer # | |
| Key Attributes | 1 Independent 7.79V~8.61V 8.2V Through Hole,D3.3xL8.38mm Single Zener Diodes RoHS |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | Through Hole,D3.3xL8.38mm | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 10uA@6.2V | |
| Impedance(Zzt) | 1.5Ω | |
| Zener Voltage(Range) | 7.79V~8.61V | |
| Zener Voltage(Nom) | 8.2V | |
| Impedance(Zzk) | 200Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | Through Hole,D3.3xL8.38mm | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+200℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 10uA@6.2V | |
| Impedance(Zzt) | 1.5Ω | |
| Zener Voltage(Range) | 7.79V~8.61V | |
| Zener Voltage(Nom) | 8.2V | |
| Impedance(Zzk) | 200Ω |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This is a complete series of 5 Watt Zener diodes with tight limits and better operating characteristics that reflect the superior capabilities of silicon- oxide passivated junctions. All this in an axial lead, transfer- molded plastic package that offers protection in all common environmental conditions.
Features
AI Translation
- Zener Voltage Range - 3.3V to 200V
- ESD Rating of Class 3 (>16kV) per Human Body Model
- Surge Rating of up to 180W @ 8.3ms
- Maximum Limits Guaranteed on up to Six Electrical Parameters
- Pb- Free Packages are Available
In-Stock: 18
18 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6369 | $ 0.64 |
| 10+ | $ 0.5281 | $ 5.28 |
| 30+ | $ 0.4826 | $ 14.48 |
| 100+ | $ 0.4241 | $ 42.41 |
| 500+ | $ 0.3981 | $ 199.05 |
| 1,000+ | $ 0.3835 | $ 383.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | Through Hole,D3.3xL8.38mm | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 10uA@6.2V | |
| Impedance(Zzt) | 1.5Ω | |
| Zener Voltage(Range) | 7.79V~8.61V | |
| Zener Voltage(Nom) | 8.2V | |
| Impedance(Zzk) | 200Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | Through Hole,D3.3xL8.38mm | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+200℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 10uA@6.2V | |
| Impedance(Zzt) | 1.5Ω | |
| Zener Voltage(Range) | 7.79V~8.61V | |
| Zener Voltage(Nom) | 8.2V | |
| Impedance(Zzk) | 200Ω |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This is a complete series of 5 Watt Zener diodes with tight limits and better operating characteristics that reflect the superior capabilities of silicon- oxide passivated junctions. All this in an axial lead, transfer- molded plastic package that offers protection in all common environmental conditions.
Features
AI Translation
- Zener Voltage Range - 3.3V to 200V
- ESD Rating of Class 3 (>16kV) per Human Body Model
- Surge Rating of up to 180W @ 8.3ms
- Maximum Limits Guaranteed on up to Six Electrical Parameters
- Pb- Free Packages are Available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1N5345BRLG | onsemi | Through Hole,D3.3xL8.4mm | 3,863 | $ 0.3969 | ||
| 1N5343BG | onsemi | Through Hole,D3.3xL8.4mm | 108 | $ 0.5281 |



