onsemi 1N4001G
| Manufacturer | |
| MPN | 1N4001G |
| LCSC Part # | C898870 |
| Packaging | DO-41 |
| Customer # | |
| Key Attributes | DIODE STANDARD 50V 1A DO-41 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | DO-41 | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 930mV@1A | |
| Reverse Leakage Current (Ir) | 50nA@50V | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This data sheet provides information on subminiature size, axial lead mounted rectifiers for general−purpose low−power applications.
Features
AI Translation
- Shipped in Plastic Bags, 1000 per bag
- Available Tape and Reeled, 5000 per reel, by adding a “RL” suffix to the part number
- Available in Fan−Fold Packaging, 3000 per box, by adding a “FF” suffix to the part number
- Pb−Free Packages are Available
In-Stock: 1,070
1,070 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0939 | $ 0.47 |
| 50+ | $ 0.0735 | $ 3.68 |
| 150+ | $ 0.0633 | $ 9.50 |
| 1,000+ | $ 0.0544 | $ 54.40 |
| 2,000+ | $ 0.0482 | $ 96.40 |
| 5,000+ | $ 0.0452 | $ 226.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | DO-41 | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 930mV@1A | |
| Reverse Leakage Current (Ir) | 50nA@50V | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This data sheet provides information on subminiature size, axial lead mounted rectifiers for general−purpose low−power applications.
Features
AI Translation
- Shipped in Plastic Bags, 1000 per bag
- Available Tape and Reeled, 5000 per reel, by adding a “RL” suffix to the part number
- Available in Fan−Fold Packaging, 3000 per box, by adding a “FF” suffix to the part number
- Pb−Free Packages are Available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



