ST LMV324IDT
| Manufacturer | |
| MPN | LMV324IDT |
| LCSC Part # | C89884 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Low-power, input/output rail-to-rail operational amplifier |
| Description | 4 3mV 450V/ms 95dB 95nA 145uA 1MHz Rail-to-Rail Input, Rail-to-Rail Output SOIC-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
3,846
3,846
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.5545 | $ 0.55 |
10+ | $ 0.4446 | $ 4.45 |
30+ | $ 0.3977 | $ 11.93 |
100+ | $ 0.3395 | $ 33.95 |
500+ | $ 0.3137 | $ 156.85 |
1,000+ | $ 0.2975 | $ 297.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$