ST LMV321ILT
| Manufacturer | |
| MPN | LMV321ILT |
| LCSC Part # | C89883 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Low-power, rail-to-rail input/output op-amp |
| Description | 1 3mV 450V/ms 95dB 16nA 145uA 1.3MHz Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,070
5,070
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2927 | $ 1.46 |
50+ | $ 0.2311 | $ 11.56 |
150+ | $ 0.2047 | $ 30.71 |
500+ | $ 0.1417 | $ 70.85 |
3,000+ | $ 0.127 | $ 381.00 |
6,000+ | $ 0.1182 | $ 709.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$