LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ISOCOM IS357 product image
  • IS357 thumbnail 1
  • IS357 thumbnail 2
  • IS357 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ISOCOM IS357RoHS

Manufacturer
MPN
IS357
LCSC Part #
C89875
Packaging
SOP-4-2.54mm
Customer #
Key Attributes
OPTOISOLATOR 3.75kV 1CH TRANS SOP-4-2.54mm
Datasheetpdf iconISOCOM IS357
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerISOCOM
PackagingSOP-4-2.54mm
Rise time4us@2mA,100Ω
Output Current50mA
Fall time3us
Vce Saturation(VCE(sat))200mV@1mA,20mA
Load Voltage80V
Reverse Voltage6V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels1
Operating Temperature-55℃~+100℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)3.75kV
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The IS357 is an optically coupled isolator consisting of an infrared light emitting diode and NPN silicon photo transistor in a space efficient dual in line plastic package.

Features

AI Translation
  • Marked as FPT#.
  • Current Transfer Ratio MIN. 50%
  • Isolation Voltage (3.75kV_RMS · 5.3kV_PK)
  • All electrical parameters 100% tested
  • Drop in replacement for Sharp PC357

Applications

AI Translation
  • Computer terminals.
  • Industrial systems controllers
  • Measuring instruments
  • Signal transmission between systems of different potentials and impedances