LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC33274ADR2G product image
  • MC33274ADR2G thumbnail 1
  • MC33274ADR2G thumbnail 2
  • Pinout
  • Footprint
Images for reference only

onsemi MC33274ADR2GRoHS

Manufacturer
MPN
MC33274ADR2G
LCSC Part #
C89847
Packaging
SOIC-14
Customer #
Key Attributes
Single-supply, high slew rate, low input offset voltage operational amplifier
Datasheetpdf icononsemi MC33274ADR2G
In-Stock: 5,268
5,268 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5505$ 0.55
10+$ 0.4304$ 4.30
30+$ 0.3784$ 11.35
100+$ 0.3151$ 31.51
500+$ 0.2859$ 142.95
1,000+$ 0.268$ 268.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Manufactureronsemi
PackagingSOIC-14
Number of Channels4
Vos - Input Offset Voltage1mV
Slew Rate10V/us
Input Offset Current(Ios)3nA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation;ESD protection
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current650nA
Output Current37mA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current2.15mA
Gain Bandwidth Product24MHz
Input Voltage Noise Density18nV/√Hz@1kHz
Dual Supply1.5V~18V;-18V~-1.5V
Rail to Rail-
Single Supply3V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MC33272/74 series of monolithic operational amplifiers are fabricated with innovative Bipolar design concepts. This dual and quad operational amplifier series incorporates Bipolar inputs along with a patented Zip−R−Trim element for input offset voltage reduction. The MC33272/74 series of operational amplifiers exhibits low input offset voltage and high gain bandwidth product. Dual−doublet frequency compensation is used to increase the slew rate while maintaining low input noise characteristics. Its all NPN output stage exhibits no deadband crossover distortion, large output voltage swing, and an excellent phase and gain margin. It also provides a low open loop high frequency output impedance with symmetrical source and sink AC frequency performance.

Features

AI Translation
  • Input Offset Voltage Trimmed to 100 μV (Typ)
  • Low Input Bias Current: 300 nA
  • Low Input Offset Current: 3.0 nA
  • High Input Resistance: 16 M
  • Low Noise: 18 nV/√Hz (at 1.0 kHz)
  • High Gain Bandwidth Product: 24 MHz (at 100 kHz)
  • High Slew Rate: 10 V/μs
  • Power Bandwidth: 160 kHz
  • Excellent Frequency Stability
  • Unity Gain Stable: w/Capacitance Loads to 500 pF
  • Large Output Voltage Swing: +14.1 V/ - 14.6 V
  • Low Total Harmonic Distortion: 0.003%
  • Power Supply Drain Current: 2.15 mA per Amplifier
  • Single or Split Supply Operation: +3.0 V to +36 V or ±1.5 V to ±18 V
  • ESD Diodes Provide Added Protection to the Inputs
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • Pb−Free Packages are Available