LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
7% OFF
ADI ADT7420UCPZ-RL7 product image
  • ADT7420UCPZ-RL7 thumbnail 1
  • ADT7420UCPZ-RL7 thumbnail 2
  • ADT7420UCPZ-RL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADT7420UCPZ-RL7RoHS

Manufacturer
MPN
ADT7420UCPZ-RL7
LCSC Part #
C89843
Packaging
LFCSP-16(4x4)
Customer #
Key Attributes
16-bit digital temperature sensor
Datasheetpdf iconADI ADT7420UCPZ-RL7
In-Stock: 182
182 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.2616$ 9.5433$ 9.54
10+$ 9.0397$ 8.4070$ 84.07
30+$ 7.2467$ 6.7395$ 202.19
100+$ 6.622$ 6.1585$ 615.85
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerADI
PackagingLFCSP-16(4x4)
Detection Temperature Range-40℃~+150℃
Voltage - Supply2.7V~5.5V
Operating Temperature-
InterfaceI2C
Tolerance±0.2℃
Standby Current-
Temperature Conversion Time240ms
Temperature Resolution16bit
FeaturesFactory temperature calibration;Temperature threshold monitoring;Low-power standby;Configurable temperature output

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The AD7420 is a high-precision digital temperature sensor in a 4mm×4mm LFCSP package, delivering breakthrough performance across a wide industrial temperature range. It integrates a bandgap temperature reference, a temperature sensor, and a 16-bit ADC for temperature monitoring and digital conversion, with a resolution of 0.0078°C. The default ADC resolution is set to 13 bits (0.0625°C). ADC resolution is user-programmable and can be changed via the serial interface. The AD7420 is guaranteed to operate over a supply voltage range of 2.7V to 5.5V; at 3.3V, the typical average supply current is 210μA. The AD7420 features a shutdown mode to power down the device, with a typical shutdown current of 2.0μA at 3.3V. The rated operating temperature range is −40°C to +150°C. Pins A0 and A1 are used for address selection, providing four I2C addresses for the AD7420. The CT pin is an open-drain output that asserts when the temperature exceeds the critical temperature limit (programmable). The INT pin is also an open-drain output that asserts when the temperature exceeds the limit (programmable). Both the INT and CT pins can operate in comparator mode and interrupt event mode.

Features

AI Translation
  • Temperature accuracy ±0.20°C (-10°C to +85°C, 3.0V to 3.3V), ±0.25°C (-20°C to +105°C, 3.0V to 3.6V)
  • 16-bit temperature resolution: 0.0078°C
  • Ultra-low temperature drift: 0.0073°C
  • NIST-traceable or equivalent functionality
  • 6ms fast first power-on temperature conversion
  • Easy implementation — no user temperature calibration/correction required
  • No linearity correction required
  • Low power consumption
  • 1SPS power-saving mode
  • Normal mode: 700μW (typical, 3.3V)
  • Shutdown mode: 7μW (typical, 3.3V)
  • Wide operating range
  • Temperature range: -40°C to +150°C
  • Voltage range: 2.7V to 5.5V
  • Programmable interrupt
  • Critical overtemperature interrupt
  • Overtemperature/undertemperature interrupt
  • I2C-compatible interface
  • 16-pin, 4mm×4mm LFCSP package, RoHS compliant
  • Easy to use — no user correction or calibration required
  • Excellent long-term stability and reliability
  • High accuracy for industrial, instrumentation, and medical applications

Applications

AI Translation
  • RTD and thermistor replacement
  • Thermocouple cold junction compensation
  • Medical devices
  • Industrial control and testing
  • Food transportation and storage
  • Environmental monitoring and HVAC
  • Laser diode temperature control