YAGEO CC0805KKX5R6BB106
| Manufacturer |
YAGEO
Asian Brands |
| MPN | CC0805KKX5R6BB106 |
| LCSC Part # | C89832 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | CAP CER 10uF 10V X5R 0805 |
| Description | 10uF ±10% 10V Ceramic Capacitor X5R 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
89,800
89,800
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0293 | $ 0.59 |
200+ | $ 0.0235 | $ 4.70 |
600+ | $ 0.0202 | $ 12.12 |
3,000+ | $ 0.0183 | $ 54.90 |
9,000+ | $ 0.0166 | $ 149.40 |
21,000+ | $ 0.0157 | $ 329.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$