LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi RHRG3060-F085 product image
  • RHRG3060-F085 thumbnail 1
  • RHRG3060-F085 thumbnail 2
  • RHRG3060-F085 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi RHRG3060-F085RoHS

Manufacturer
MPN
RHRG3060-F085
LCSC Part #
C898297
Packaging
TO-247-2
Customer #
Key Attributes
Standalone 600V 1.64V@30A 30A TO-247-2 Single Diodes RoHS
Datasheetpdf icononsemi RHRG3060-F085
In-Stock: 36
36 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7262$ 2.73
10+$ 2.6611$ 26.61
30+$ 2.6171$ 78.51
100+$ 2.4381$ 243.81
Standard Packaging450/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
Manufactureronsemi
PackagingTO-247-2
Operating Junction Temperature Range-55℃~+175℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)600V
Voltage - Forward(Vf@If)1.64V@30A
Reverse Leakage Current (Ir)250uA@600V
Non-Repetitive Peak Forward Surge Current-
Current - Rectified30A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging450
Sales UnitPiece