onsemi 2SA1962OTU
| Manufacturer | |
| Mfr. Part # | 2SA1962OTU |
| LCSC Part # | C898103 |
| Package | TO-3P |
| Customer # | |
| Key Attributes | TRANS PNP 250V 17A TO-3P |
| Description | Bipolar (BJT) Transistor PNP 250V 17A 30MHz 130W Through Hole TO-3P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | TO-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 450 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.6603 $ 2.6812 | $ 2.68 |
10+ | $ 6.6452 $ 2.3259 | $ 23.26 |
30+ | $ 6.0284 $ 2.1100 | $ 63.30 |
100+ | $ 5.5093 $ 1.9283 | $ 192.83 |
Standard Packaging 450/Full
Tube | ||
Better price for more quantity?
$