onsemi MM74HC74AMTC
| Manufacturer | |
| MPN | MM74HC74AMTC |
| LCSC Part # | C897664 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 2V~6V 1 2 19ns@6V,50pF TSSOP-14 Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~6V | |
| Series | 74HC Series | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA | |
| Quiescent Current | 4uA | |
| Propagation Delay | 19ns@6V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Typical propagation delay: 20ns
- Wide power supply range: 2V–6V
- Low quiescent current: 40μA maximum (74HC Series)
- Low input current: 1μA maximum
- Fanout of 10 LS-TTL loads
- The MM74HC74A utilizes advanced silicon-gate CMOS technology to achieve operating speeds similar to the equivalent LS-TTL part. It possesses the high noise immunity and low power consumption of standard CMOS integrated circuits, along with the ability to drive 10 LS-TTL loads.
- This flip-flop has independent data, preset, clear, and clock inputs and Q and Q̅ outputs. The logic level present at the data input is transferred to the output during the positive-going transition of the clock pulse. Preset and clear are independent of the clock and accomplished by a low level at the appropriate input.
- The 74HC logic family is functionally and pinout compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
Features
AI Translation
- Typical propagation delay: 20ns
- Wide power supply range: 2V–6V
- Low quiescent current: 40μA maximum (74HC Series)
- Low input current: 1μA maximum
- Fanout of 10 LS-TTL loads
- Utilizes advanced silicon-gate CMOS technology
- High noise immunity
- Low power consumption
- Ability to drive 10 LS-TTL loads
- Functionally and pinout compatible with the standard 74LS logic family
- All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.466 | $ 0.47 |
| 200+ | $ 0.1809 | $ 36.18 |
| 500+ | $ 0.1748 | $ 87.40 |
| 1,000+ | $ 0.1717 | $ 171.70 |
Standard Packaging96/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

