onsemi 74AC04MTC
| Manufacturer | |
| MPN | 74AC04MTC |
| LCSC Part # | C897558 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 6 2uA 2V~6V 1 7ns@5V,50pF TSSOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Input Logic Level - Low | 900mV~1.65V | |
| Logic Family | 74AC | |
| Input Logic Level - High | 2.1V~3.85V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 6 | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1 | |
| Propagation Delay | 7ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9035 | $ 0.90 |
| 10+ | $ 0.7313 | $ 7.31 |
| 30+ | $ 0.6435 | $ 19.31 |
| 96+ | $ 0.559 | $ 53.66 |
| 480+ | $ 0.507 | $ 243.36 |
| 960+ | $ 0.481 | $ 461.76 |
Standard Packaging96/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Input Logic Level - Low | 900mV~1.65V | |
| Logic Family | 74AC | |
| Input Logic Level - High | 2.1V~3.85V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 6 | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1 | |
| Propagation Delay | 7ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



