onsemi MM74HC273MTC
| Manufacturer | |
| MPN | MM74HC273MTC |
| LCSC Part # | C897483 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | Octal D-Type Flip-Flops with Clear |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~6V | |
| Series | 74HC Series | |
| Number of Bits per Element | 8 | |
| Output Type | - | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA | |
| Setup Time | 20ns | |
| Quiescent Current | 8uA | |
| Hold Time | - | |
| Propagation Delay | 23ns@6V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- D-type flip-flops implemented in advanced silicon-gate CMOS technology
- High noise immunity, low power consumption, speed comparable to low-power Schottky TTL
- 8 master-slave flip-flops with common clock and common clear
- Data at D inputs is transferred to Q outputs on the low-to-high clock transition when specified setup and hold times are met
- Active-low clear input sets all outputs low
- Each output capable of driving 10 low-power Schottky TTL equivalent loads
- Functionally and pin-compatible with 74LS273
- All inputs protected against ESD damage by diodes connected to VCC and GND
- Typical propagation delay: 18 ns
- Wide operating voltage range
- Low input current: 1 μA max
- Low quiescent current: 80 μA (74 series)
- Output drive capability: 10 LS-TTL loads
In-Stock: 238
238 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8628$ 0.2416 | $ 0.24 |
| 10+ | $ 0.7018$ 0.1965 | $ 1.97 |
| 30+ | $ 0.6213$ 0.1740 | $ 5.22 |
| 100+ | $ 0.5425$ 0.1519 | $ 15.19 |
| 500+ | $ 0.4942$ 0.1384 | $ 69.20 |
| 1,000+ | $ 0.47$ 0.1316 | $ 131.60 |
Standard Packaging75/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~6V | |
| Series | 74HC Series | |
| Number of Bits per Element | 8 | |
| Output Type | - | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA | |
| Setup Time | 20ns | |
| Quiescent Current | 8uA | |
| Hold Time | - | |
| Propagation Delay | 23ns@6V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- D-type flip-flops implemented in advanced silicon-gate CMOS technology
- High noise immunity, low power consumption, speed comparable to low-power Schottky TTL
- 8 master-slave flip-flops with common clock and common clear
- Data at D inputs is transferred to Q outputs on the low-to-high clock transition when specified setup and hold times are met
- Active-low clear input sets all outputs low
- Each output capable of driving 10 low-power Schottky TTL equivalent loads
- Functionally and pin-compatible with 74LS273
- All inputs protected against ESD damage by diodes connected to VCC and GND
- Typical propagation delay: 18 ns
- Wide operating voltage range
- Low input current: 1 μA max
- Low quiescent current: 80 μA (74 series)
- Output drive capability: 10 LS-TTL loads
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



