onsemi 74ACT244MTC
| Manufacturer | |
| MPN | 74ACT244MTC |
| LCSC Part # | C897416 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | Octal Buffer/Line Driver with 3-STATE Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74ACT | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Bidirectional | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 7ns@5V,50pF | |
| Quiescent Current | 40uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AC/ACT244 is an octal buffer and line driver designed to be employed as a memory address driver, clock driver and bus−oriented transmitter/receiver which provides improved PC board density.
Features
AI Translation
- ICC and IOZ Reduced by 50%
- 3−STATE Outputs Drive Bus Lines or Buffer Memory Address Registers
- Outputs Source/Sink 24 mA
- ACT244 has TTL−Compatible Inputs
In-Stock: 70
70 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.467 | $ 1.47 |
| 10+ | $ 1.2277 | $ 12.28 |
| 30+ | $ 1.0974 | $ 32.92 |
| 100+ | $ 0.9085 | $ 90.85 |
| 500+ | $ 0.8434 | $ 421.70 |
| 1,000+ | $ 0.8141 | $ 814.10 |
Standard Packaging75/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74ACT | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Bidirectional | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 7ns@5V,50pF | |
| Quiescent Current | 40uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AC/ACT244 is an octal buffer and line driver designed to be employed as a memory address driver, clock driver and bus−oriented transmitter/receiver which provides improved PC board density.
Features
AI Translation
- ICC and IOZ Reduced by 50%
- 3−STATE Outputs Drive Bus Lines or Buffer Memory Address Registers
- Outputs Source/Sink 24 mA
- ACT244 has TTL−Compatible Inputs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



