onsemi MM74HC125M
| Manufacturer | |
| Mfr. Part # | MM74HC125M |
| LCSC Part # | C897299 |
| Package | SOIC-14 |
| Customer # | |
| Key Attributes | 3-STATE Quad Buffers |
| Description | 1 160uA 2V~6V 4 13ns@5V,45pF SOIC-14 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 55 |
| Sales Unit | Piece |
In-Stock:
7 
7
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6982 | $ 0.70 |
10+ | $ 0.5677 | $ 5.68 |
55+ | $ 0.5018 | $ 27.60 |
110+ | $ 0.4373 | $ 48.10 |
495+ | $ 0.399 | $ 197.51 |
990+ | $ 0.379 | $ 375.21 |
Standard Packaging 55/Full
Tube | ||
Better price for more quantity?
$