onsemi MC14001UBDG
| Manufacturer | |
| MPN | MC14001UBDG |
| LCSC Part # | C897249 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | CMOS Gates |
| Datasheet | |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Logic Family | 4000B Series | |
| Voltage - Supply | 3V~18V | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 80ns@15V,50pF | |
| Features | - | |
| Input Logic Level - High | 4V;8V;12.5V | |
| Input Logic Level - Low | 1V~2.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 3.5mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 8.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Logic Family | 4000B Series | |
| Voltage - Supply | 3V~18V | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 80ns@15V,50pF | |
| Features | - |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | 4V;8V;12.5V | |
| Input Logic Level - Low | 1V~2.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 3.5mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 8.8mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The UB Series logic gates are constructed with P and N channel enhancement mode devices in a single monolithic structure (Complementary MOS). Their primary use is where low power dissipation and/or high noise immunity is desired. The UB set of CMOS gates are inverting non−buffered functions.
Features
AI Translation
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- Linear and Oscillator Applications
- Capable of Driving Two Low−Power TTL Loads or One Low−Power Schottky TTL Load Over the Rated Temperature Range
- Double Diode Protection on All Inputs
- Pin−for−Pin Replacements for Corresponding CD4000 Series UB Suffix Devices
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- This Device is Pb−Free and is RoHS Compliant
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4333 | $ 0.43 |
| 10+ | $ 0.424 | $ 4.24 |
| 55+ | $ 0.4179 | $ 22.98 |
| 110+ | $ 0.4102 | $ 45.12 |
Standard Packaging55/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Logic Family | 4000B Series | |
| Voltage - Supply | 3V~18V | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 80ns@15V,50pF | |
| Features | - | |
| Input Logic Level - High | 4V;8V;12.5V | |
| Input Logic Level - Low | 1V~2.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 3.5mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 8.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Logic Family | 4000B Series | |
| Voltage - Supply | 3V~18V | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 80ns@15V,50pF | |
| Features | - |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | 4V;8V;12.5V | |
| Input Logic Level - Low | 1V~2.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 3.5mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 8.8mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The UB Series logic gates are constructed with P and N channel enhancement mode devices in a single monolithic structure (Complementary MOS). Their primary use is where low power dissipation and/or high noise immunity is desired. The UB set of CMOS gates are inverting non−buffered functions.
Features
AI Translation
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- Linear and Oscillator Applications
- Capable of Driving Two Low−Power TTL Loads or One Low−Power Schottky TTL Load Over the Rated Temperature Range
- Double Diode Protection on All Inputs
- Pin−for−Pin Replacements for Corresponding CD4000 Series UB Suffix Devices
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- This Device is Pb−Free and is RoHS Compliant
C897249 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MC14001UBDR2G | onsemi | SOIC-14 | 100 | $ 0.6674 | ||
| MC14001BDR2G | onsemi | SOIC-14 | 1,265 | $ 0.2584 | ||
| CD4001UBM96 | TI | SOIC-14 | 1,000 | $ 0.5126 | ||
| TC4001BF(EL,N,F) | TOSHIBA | SOP-14 | 120 | $ 0.469 | ||
| CD4001BM96 | TI | SOIC-14 | 9,264 | $ 0.4653 | ||
| CD4001BM | TI | SOIC-14 | 136 | $ 0.5621 | ||
| MC14001BDG | onsemi | SOIC-14 | 35 | $ 0.3936 | ||
| NLV14001UBDR2G | onsemi | SOIC-14 | 0 | $ 0.2419 | ||
| NLV14001BDR2G | onsemi | SOIC-14 | 0 | $ 0.3166 | ||
| TC4001BFTEL | TOSHIBA | SOP-14 | 0 | $ 0.2696 |



