onsemi NCP1079BAP130G
| Manufacturer | |
| Mfr. Part # | NCP1079BAP130G |
| LCSC Part # | C897152 |
| Package | PDIP-8 |
| Customer # | |
| Key Attributes | Enhanced Off-line Switcher for Robust and Highly Efficient Power Supplies |
| Description | 130kHz 700V 6.5V~20V Flyback PDIP-8 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Package | PDIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
2
2
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5732 | $ 2.57 |
10+ | $ 2.1834 | $ 21.83 |
30+ | $ 1.9393 | $ 58.18 |
100+ | $ 1.6122 | $ 161.22 |
500+ | $ 1.4995 | $ 749.75 |
1,000+ | $ 1.4509 | $ 1450.90 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$