LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi SZMMSZ5242BT3G product image
  • SZMMSZ5242BT3G thumbnail 1
  • SZMMSZ5242BT3G thumbnail 2
  • SZMMSZ5242BT3G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

onsemi SZMMSZ5242BT3GRoHS

Manufacturer
MPN
SZMMSZ5242BT3G
LCSC Part #
C897003
Packaging
SOD-123
Customer #
Key Attributes
500mW 1 Independent 11.4V~12.6V 12V SOD-123 Single Zener Diodes RoHS
Datasheetpdf icononsemi SZMMSZ5242BT3G
In-Stock: 70
70 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.232$ 0.23
10+$ 0.2272$ 2.27
30+$ 0.224$ 6.72
100+$ 0.2208$ 22.08
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)1uA@9.1V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)11.4V~12.6V
Zener Voltage(Nom)12V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece