LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi SZMMBZ33VALT3G product image
Images for reference only

onsemi SZMMBZ33VALT3GRoHS

Manufacturer
MPN
SZMMBZ33VALT3G
LCSC Part #
C896977
Packaging
SOT-23
Customer #
Key Attributes
46VC Clamp ESD DIODE SOT-23
Datasheetpdf icononsemi SZMMBZ33VALT3G
In-Stock: 755
755 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1437$ 0.72
50+$ 0.1405$ 7.03
150+$ 0.1384$ 20.76
500+$ 0.1362$ 68.10
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
Manufactureronsemi
PackagingSOT-23
Clamping Voltage46V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)870mA
Peak Pulse Power Dissipation (Ppp)40W
Number of Channels2
Voltage - Breakdown31.35V
typeESD
PolarityUnidirectional
Reverse Leakage Current (Ir)50nA
Reverse Stand-Off Voltage (Vrwm)26V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

These dual monolithic silicon Zener diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. Their dual junction common anode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Features

AI Translation
  • SOT−23 Package Allows Either Two Separate Unidirectional Configurations or a Single Bidirectional Configuration
  • Standard Zener Breakdown Voltage Range - 5.6 V to 47 V
  • Peak Power - 24 or 40 W @ 1.0 ms (Unidirectional), per Figure 6 Waveform
  • ESD Rating: - Class 3B (>16 kV) per the Human Body Model - Class C (>400 V) per the Machine Model
  • ESD Rating of IEC61000−4−2 Level 4, ±30 kV Contact Discharge
  • Maximum Clamping Voltage @ Peak Pulse Current
  • Low Leakage <5.0 μA
  • Flammability Rating UL 94 V - 0
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant

Applications

AI Translation
  • computers
  • printers
  • business machines
  • communication systems
  • medical equipment