LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi SZMMBZ15VALT3G product image
Images for reference only

onsemi SZMMBZ15VALT3GRoHS

Manufacturer
MPN
SZMMBZ15VALT3G
LCSC Part #
C896971
Packaging
SOT-23
Customer #
Key Attributes
225mW 1 Pair Common Anode 14.25V~15.75V 15V SOT-23 TVS Diodes RoHS
Datasheetpdf icononsemi SZMMBZ15VALT3G
In-Stock: 140
140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0807$ 0.40
50+$ 0.0789$ 3.95
150+$ 0.0778$ 11.67
500+$ 0.0766$ 38.30
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
Manufactureronsemi
PackagingSOT-23
Pd - Power Dissipation225mW
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Pair Common Anode
Reverse Leakage Current (Ir)50nA@12V
Impedance(Zzt)-
Zener Voltage(Range)14.25V~15.75V
Zener Voltage(Nom)15V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

These dual monolithic silicon Zener diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. Their dual junction common anode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Features

AI Translation
  • SOT−23 Package Allows Either Two Separate Unidirectional Configurations or a Single Bidirectional Configuration
  • Standard Zener Breakdown Voltage Range - 5.6 V to 47 V
  • Peak Power - 24 or 40 W @ 1.0 ms (Unidirectional), per Figure 6 Waveform
  • ESD Rating: - Class 3B (>16 kV) per the Human Body Model - Class C (>400 V) per the Machine Model
  • ESD Rating of IEC61000−4−2 Level 4, ±30 kV Contact Discharge
  • Maximum Clamping Voltage @ Peak Pulse Current
  • Low Leakage <5.0 μA
  • Flammability Rating UL 94 V - 0
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant

Applications

AI Translation
  • computers
  • printers
  • business machines
  • communication systems
  • medical equipment