LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi SBAS16HT3G product image
  • SBAS16HT3G thumbnail 1
  • SBAS16HT3G thumbnail 2
  • SBAS16HT3G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

onsemi SBAS16HT3GRoHS

Manufacturer
MPN
SBAS16HT3G
LCSC Part #
C896869
Packaging
SOD-323
Customer #
Key Attributes
6ns Standalone 100V 1.25V@150mA 200mA SOD-323 Single Diodes RoHS
Datasheetpdf icononsemi SBAS16HT3G
In-Stock: 495
495 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0771$ 0.39
50+$ 0.0755$ 3.78
150+$ 0.0745$ 11.18
500+$ 0.0735$ 36.75
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
Manufactureronsemi
PackagingSOD-323
Reverse Recovery Time (trr)6ns
Operating Junction Temperature Range-55℃~+150℃@(Tj)
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)100V
Voltage - Forward(Vf@If)1.25V@150mA
Reverse Leakage Current (Ir)1uA@100V
Current - Rectified200mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece