onsemi NSVBAS21HT3G
| Manufacturer | |
| Mfr. Part # | NSVBAS21HT3G |
| LCSC Part # | C896833 |
| Package | SOD-323 |
| Customer # | |
| Description | 50ns Independent 250V 1.25V@200mA 200mA SOD-323 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | onsemi | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0301 | $ 0.30 |
100+ | $ 0.0295 | $ 2.95 |
300+ | $ 0.029 | $ 8.70 |
1,000+ | $ 0.0286 | $ 28.60 |
Standard Packaging 10000/Full
Reel | ||