onsemi MMBF4393LT3G
| Manufacturer | |
| MPN | MMBF4393LT3G |
| LCSC Part # | C896765 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 5mA 1 N-channel 225mW 100Ω 30V SOT-23 JFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 14pF | |
| Operating Temperature | -55℃~+150℃ | |
| Drain Current (Idss) | 5mA | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 225mW | |
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| RDS(on) | 100Ω | |
| Gate-Source Breakdown Voltage (Vgss) | 30V | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 95
95 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2631 | $ 0.26 |
| 10+ | $ 0.2566 | $ 2.57 |
| 30+ | $ 0.2517 | $ 7.55 |
| 100+ | $ 0.2469 | $ 24.69 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 14pF | |
| Operating Temperature | -55℃~+150℃ | |
| Drain Current (Idss) | 5mA | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 225mW | |
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| RDS(on) | 100Ω | |
| Gate-Source Breakdown Voltage (Vgss) | 30V | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

