onsemi MM3Z8V2ST3G
| Manufacturer | |
| MPN | MM3Z8V2ST3G |
| LCSC Part # | C896762 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE ZENER 8.19V 300mW SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-323 | |
| Tolerance | - | |
| Pd - Power Dissipation | 300mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 700nA@5V | |
| Impedance(Zzt) | 15Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 8.02V~8.36V | |
| Zener Voltage(Nom) | 8.19V | |
| Impedance(Zzk) | 160Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This series of Zener diodes is packaged in a SOD - 323 surface mount package that has a power dissipation of 300 mW. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand - held portables, and high density PC boards.
Features
AI Translation
- Standard Zener Breakdown Voltage Range - 3.3 V to 36 V
- Steady State Power Rating of 300 mW
- Small Body Outline Dimensions: - 0.067"×0.049" (1.7mm×1.25mm)
- Low Body Height: 0.035" (0.9mm)
- Package Weight: 4.507 mg / unit
- ESD Rating of Class 3 (>16kV) per Human Body Model
- Tight Tolerance VZ
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC - Q101 Qualified and PPAP Capable
- These Devices are Pb - Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- cellular phones
- hand - held portables
- high density PC boards
In-Stock: 1,540
1,540 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.04$ 0.0168 | $ 0.34 |
| 200+ | $ 0.0315$ 0.0133 | $ 2.66 |
| 600+ | $ 0.0268$ 0.0113 | $ 6.78 |
| 2,000+ | $ 0.024$ 0.0101 | $ 20.20 |
| 10,000+ | $ 0.0216$ 0.0091 | $ 91.00 |
| 20,000+ | $ 0.0202$ 0.0085 | $ 170.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-323 | |
| Tolerance | - | |
| Pd - Power Dissipation | 300mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 700nA@5V | |
| Impedance(Zzt) | 15Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 8.02V~8.36V | |
| Zener Voltage(Nom) | 8.19V | |
| Impedance(Zzk) | 160Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This series of Zener diodes is packaged in a SOD - 323 surface mount package that has a power dissipation of 300 mW. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand - held portables, and high density PC boards.
Features
AI Translation
- Standard Zener Breakdown Voltage Range - 3.3 V to 36 V
- Steady State Power Rating of 300 mW
- Small Body Outline Dimensions: - 0.067"×0.049" (1.7mm×1.25mm)
- Low Body Height: 0.035" (0.9mm)
- Package Weight: 4.507 mg / unit
- ESD Rating of Class 3 (>16kV) per Human Body Model
- Tight Tolerance VZ
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC - Q101 Qualified and PPAP Capable
- These Devices are Pb - Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- cellular phones
- hand - held portables
- high density PC boards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



