onsemi MBT3904DW1T3G
| Manufacturer | |
| MPN | MBT3904DW1T3G |
| LCSC Part # | C896759 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | TRANS NPN+NPN 40V 200mA SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 50nA | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 150mW | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 6V | |
| Configuration | - | |
| Transition frequency(fT) | 300MHz | |
| Vce Saturation(VCE(sat)) | 200mV | |
| type | NPN | |
| Number | 2 NPN | |
| Current - Collector(Ic) | 200mA | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MBT3904DW1 and MBT3904DW2 devices are a spin−off of our popular SOT−23/SOT−323 three−leaded device. It is designed for general purpose amplifier applications and is housed in the SOT−363 six−leaded surface mount package. By putting two discrete devices in one package, this device is ideal for low−power surface mount applications where board space is at a premium.
Features
AI Translation
- SOT−363/SC−88/SC70−6 CASE 419B
- hFE, 100−300
- Low VCE(sat), ≤0.4 V
- Simplifies Circuit Design
- Reduces Board Space
- Reduces Component Count
- Available in 8 mm, 7−inch/3,000 Unit Tape and Reel
- S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
In-Stock: 1,330
1,330 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0469 | $ 0.47 |
| 100+ | $ 0.0373 | $ 3.73 |
| 300+ | $ 0.0324 | $ 9.72 |
| 1,000+ | $ 0.0288 | $ 28.80 |
| 5,000+ | $ 0.0259 | $ 129.50 |
| 10,000+ | $ 0.0244 | $ 244.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 50nA | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 150mW | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 6V | |
| Configuration | - | |
| Transition frequency(fT) | 300MHz | |
| Vce Saturation(VCE(sat)) | 200mV | |
| type | NPN | |
| Number | 2 NPN | |
| Current - Collector(Ic) | 200mA | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MBT3904DW1 and MBT3904DW2 devices are a spin−off of our popular SOT−23/SOT−323 three−leaded device. It is designed for general purpose amplifier applications and is housed in the SOT−363 six−leaded surface mount package. By putting two discrete devices in one package, this device is ideal for low−power surface mount applications where board space is at a premium.
Features
AI Translation
- SOT−363/SC−88/SC70−6 CASE 419B
- hFE, 100−300
- Low VCE(sat), ≤0.4 V
- Simplifies Circuit Design
- Reduces Board Space
- Reduces Component Count
- Available in 8 mm, 7−inch/3,000 Unit Tape and Reel
- S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



