onsemi ESDL2012MX4T5G
| Manufacturer | |
| MPN | ESDL2012MX4T5G |
| LCSC Part # | C896711 |
| Packaging | DFN0603-2 |
| Customer # | |
| Key Attributes | ESD DIODE 1VWM 5.2VC DFN-2(0.3x0.6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | DFN0603-2 | |
| Clamping Voltage | 5.2V | |
| Peak Pulse Current (Ipp) | 8A | |
| Voltage - Breakdown | 1.4V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 1V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ESDL2012 is designed to protect voltage sensitive components that require low capacitance from ESD and transient voltage events. Excellent clamping capability, low capacitance, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its low capacitance, the part is well suited for use in high speed data line applications.
Features
- Low Capacitance
- Low Clamping Voltage
- Small Body Outline Dimensions: 0.60mm×0.30mm
- Low Body Height: 0.2mm
- Stand - off Voltage: 1.0V
- IEC61000 - 4 - 2 Level 4 ESD Protection
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC - Q101 Qualified and PPAP Capable
- SZESDL2012MX2WT5G - Wettable Flank Package for optimal Automated Optical Inspection (AOI)
- These Devices are Pb - Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- USB3.x
- Thunderbolt 3.0
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1646 | $ 0.82 |
| 50+ | $ 0.1277 | $ 6.39 |
| 150+ | $ 0.1119 | $ 16.79 |
| 500+ | $ 0.0921 | $ 46.05 |
| 2,500+ | $ 0.0833 | $ 208.25 |
| 5,000+ | $ 0.0781 | $ 390.50 |
Standard Packaging10000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | DFN0603-2 | |
| Clamping Voltage | 5.2V | |
| Peak Pulse Current (Ipp) | 8A | |
| Voltage - Breakdown | 1.4V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 1V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ESDL2012 is designed to protect voltage sensitive components that require low capacitance from ESD and transient voltage events. Excellent clamping capability, low capacitance, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its low capacitance, the part is well suited for use in high speed data line applications.
Features
- Low Capacitance
- Low Clamping Voltage
- Small Body Outline Dimensions: 0.60mm×0.30mm
- Low Body Height: 0.2mm
- Stand - off Voltage: 1.0V
- IEC61000 - 4 - 2 Level 4 ESD Protection
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC - Q101 Qualified and PPAP Capable
- SZESDL2012MX2WT5G - Wettable Flank Package for optimal Automated Optical Inspection (AOI)
- These Devices are Pb - Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- USB3.x
- Thunderbolt 3.0
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



