LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi BZX84C5V6LT3G product image
  • BZX84C5V6LT3G thumbnail 1
  • BZX84C5V6LT3G thumbnail 2
  • BZX84C5V6LT3G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi BZX84C5V6LT3GRoHS

Manufacturer
MPN
BZX84C5V6LT3G
LCSC Part #
C896693
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 5.6V 250mW SOT-23
Datasheetpdf icononsemi BZX84C5V6LT3G
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0342$ 0.68
200+$ 0.027$ 5.40
600+$ 0.023$ 13.80
2,000+$ 0.0206$ 41.20
10,000+$ 0.0185$ 185.00
20,000+$ 0.0173$ 346.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingSOT-23
Tolerance-
Pd - Power Dissipation250mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)1uA@2V
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)5.2V~6V
Zener Voltage(Nom)5.6V
Impedance(Zzk)500Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece