onsemi BC847BPDW1T3G
| Manufacturer | |
| MPN | BC847BPDW1T3G |
| LCSC Part # | C896676 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | TRANS NPN+PNP 45V 100mA SOT-363 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 15nA | |
| DC Current Gain | 150 | |
| Collector - Emitter Voltage VCEO | 45V | |
| Pd - Power Dissipation | 380mW | |
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 100MHz | |
| type | NPN+PNP | |
| Vce Saturation(VCE(sat)) | 100mV | |
| Number | 1 NPN + 1 PNP | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 15nA | |
| DC Current Gain | 150 | |
| Collector - Emitter Voltage VCEO | 45V | |
| Pd - Power Dissipation | 380mW |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 100MHz | |
| type | NPN+PNP | |
| Vce Saturation(VCE(sat)) | 100mV | |
| Number | 1 NPN + 1 PNP | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These transistors are designed for general purpose amplifier applications. They are housed in the SOT−363/SC−88 which is designed for low power surface mount applications.
Features
AI Translation
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1299 | $ 0.65 |
| 50+ | $ 0.128 | $ 6.40 |
| 150+ | $ 0.1268 | $ 19.02 |
| 500+ | $ 0.1256 | $ 62.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 15nA | |
| DC Current Gain | 150 | |
| Collector - Emitter Voltage VCEO | 45V | |
| Pd - Power Dissipation | 380mW | |
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 100MHz | |
| type | NPN+PNP | |
| Vce Saturation(VCE(sat)) | 100mV | |
| Number | 1 NPN + 1 PNP | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 15nA | |
| DC Current Gain | 150 | |
| Collector - Emitter Voltage VCEO | 45V | |
| Pd - Power Dissipation | 380mW |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 100MHz | |
| type | NPN+PNP | |
| Vce Saturation(VCE(sat)) | 100mV | |
| Number | 1 NPN + 1 PNP | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These transistors are designed for general purpose amplifier applications. They are housed in the SOT−363/SC−88 which is designed for low power surface mount applications.
Features
AI Translation
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
C896676 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



