LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi BAS16HT3G product image
  • BAS16HT3G thumbnail 1
  • BAS16HT3G thumbnail 2
  • BAS16HT3G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

onsemi BAS16HT3GRoHS

Manufacturer
MPN
BAS16HT3G
LCSC Part #
C896652
Packaging
SOD-323
Customer #
Key Attributes
DIODE GP 100V 200mA SOD-323
Datasheetpdf icononsemi BAS16HT3G
In-Stock: 10,500
10,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0171$ 0.86
500+$ 0.0135$ 6.75
1,500+$ 0.0115$ 17.25
10,000+$ 0.0103$ 103.00
20,000+$ 0.0093$ 186.00
50,000+$ 0.0087$ 435.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
Manufactureronsemi
PackagingSOD-323
Reverse Recovery Time (trr)6ns
Operating Junction Temperature Range-55℃~+150℃@(Tj)
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)100V
Pd - Power Dissipation200mW
Voltage - Forward(Vf@If)1.25V@150mA
Reverse Leakage Current (Ir)1uA@100V
Current - Rectified200mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece