LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi 1N4148-T50R product image
  • 1N4148-T50R thumbnail 1
  • 1N4148-T50R thumbnail 2
  • 1N4148-T50R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi 1N4148-T50RRoHS

Manufacturer
MPN
1N4148-T50R
LCSC Part #
C896636
Packaging
DO-35
Customer #
Key Attributes
DIODE GP 100V 300mA DO-35
Datasheetpdf icononsemi 1N4148-T50R
In-Stock: 190
190 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0576$ 0.58
100+$ 0.0459$ 4.59
300+$ 0.0401$ 12.03
1,000+$ 0.0357$ 35.70
5,000+$ 0.0322$ 161.00
10,000+$ 0.0305$ 305.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
Manufactureronsemi
PackagingDO-35
Reverse Recovery Time (trr)4ns
Voltage - DC Reverse (Vr) (Max)100V
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Pd - Power Dissipation500mW
Voltage - Forward(Vf@If)1V@10mA
Reverse Leakage Current (Ir)5uA@75V
Non-Repetitive Peak Forward Surge Current4A
Current - Rectified300mA