LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ENC28J60/SS product image
  • ENC28J60/SS thumbnail 1
  • ENC28J60/SS thumbnail 2
  • ENC28J60/SS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP ENC28J60/SSRoHS

Manufacturer
MPN
ENC28J60/SS
LCSC Part #
C8961
Packaging
SSOP-28-208mil
Customer #
Key Attributes
Stand-Alone Ethernet Controller with SPI Interface
Datasheetpdf iconMICROCHIP ENC28J60/SS
In-Stock: 63
63 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.1435$ 6.14
10+$ 5.2314$ 52.31
30+$ 4.6757$ 140.27
100+$ 4.2107$ 421.07
Standard Packaging47/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Interface Controllers
ManufacturerMICROCHIP
PackagingSSOP-28-208mil
FeaturesProgrammable packet filter;Support multicast filtering;Programmable LED indication;Wake-up function;Power-on reset
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V
Integrated PHYYes
ProtocolSPI
Memory Space8KB
Number of Channels1
Ethernet Speed Standards10BASE-T
MAC InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging47
Sales UnitPiece

Introduction

AI Translation

The ENC28J60 is a stand-alone Ethernet controller with an industry standard Serial Peripheral Interface (SPI). It is designed to serve as an Ethernet network interface for any controller equipped with SPI. The ENC28J60 meets all of the IEEE 802.3 specifications. It incorporates a number of packet filtering schemes to limit incoming packets. It also provides an internal DMA module for fast data throughput and hardware assisted checksum calculation, which is used in various network protocols. Communication with the host controller is implemented via an interrupt pin and the SPI, with clock rates of up to 20 MHz. Two dedicated pins are used for LED link and network activity indication. With the ENC28J60, two pulse transformers and a few passive components are all that are required to connect a microcontroller to an Ethernet network.

Features

AI Translation
  • IEEE 802.3 Compatible Ethernet Controller
  • Fully Compatible with 10/100/1000Base-T Networks
  • Integrated MAC and 10Base-T PHY
  • Supports One 10Base-T Port with Automatic Polarity Detection and Correction
  • Supports Full and Half-Duplex modes
  • Programmable Automatic Retransmit on Collision
  • Programmable Padding and CRC Generation
  • Programmable Automatic Rejection of Erroneous Packets
  • SPI Interface with Clock Speeds up to 20 MHz
  • 8-Kbyte Transmit/Receive Packet Dual Port SRAM
  • Configurable Transmit/Receive Buffer Size
  • Hardware Managed Circular Receive FIFO
  • Byte-Wide Random and Sequential Access with Auto-Increment
  • Internal DMA for Fast Data Movement
  • Hardware Assisted Checksum Calculation for Various Network Protocols
  • Supports Unicast, Multicast and Broadcast Packets
  • Programmable Receive Packet Filtering and Wake-up Host on Logical AND or OR of the Following: Unicast destination address, Multicast address, Broadcast address, Magic Packet, Group destination addresses as defined by 64-bit Hash Table, Programmable Pattern Matching of up to 64 bytes at user-defined offset
  • Loopback mode
  • Two Programmable LED Outputs for LINK, TX, RX, Collision and Full/Half-Duplex Status
  • Six Interrupt Sources and One Interrupt Output Pin
  • 25 MHz Clock Input Requirement
  • Clock Out Pin with Programmable Prescaler
  • Operating Voltage of 3.1V to 3.6V (3.3V typical)
  • 5V Tolerant Inputs
  • Temperature Range: -40°C to +85°C Industrial, 0°C to +70°C Commercial (SSOP only)
  • 28-Pin SPDIP, SSOP, SOIC, QFN Packages