Kyocera AVX TAJD106K050RNJ
| Manufacturer | |
| MPN | TAJD106K050RNJ |
| LCSC Part # | C89596 |
| Packaging | CASE-D-7343-31(mm) |
| Customer # | |
| Key Attributes | CAP TANT 10uF ±10% 50V CASE-D-7343 |
| Description | 10uF ±10% 50V Tantalum Capacitors 800mΩ@100kHz CASE-D-7343 |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | CASE-D-7343-31(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
15,436
15,436
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.0742 | $ 1.07 |
10+ | $ 0.9355 | $ 9.36 |
30+ | $ 0.8371 | $ 25.11 |
100+ | $ 0.7549 | $ 75.49 |
500+ | $ 0.6807 | $ 340.35 |
1,000+ | $ 0.6646 | $ 664.60 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$