LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP161BFCT300T2G product image
Images for reference only

onsemi NCP161BFCT300T2G

Manufacturer
MPN
NCP161BFCT300T2G
LCSC Part #
C895738
Packaging
WLCSP-4(0.6x0.6)
Customer #
Key Attributes
3V Positive Fixed WLCSP-4(0.6x0.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Datasheetonsemi NCP161BFCT300T2G
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1018$ 0.10
200+$ 0.0394$ 7.88
500+$ 0.0381$ 19.05
1,000+$ 0.0374$ 37.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingWLCSP-4(0.6x0.6)
Output Voltage3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)18uA
Output ConfigurationPositive
Output Current450mA
Operating Voltage5.5V
FeaturesEnable control;Short Circuit Protection;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The NCP161 is a linear regulator capable of supplying 450 mA output current. Designed to meet the requirements of RF and analog circuits, the NCP161 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1 μF input and a 1 μF output ceramic capacitor. It is available in two thickness ultra−small 0.35P, 0.64 mm x 0.64 mm Chip Scale Package (CSP) and XDFN4 0.65P, 1 mm x 1 mm.

Features

AI Translation
  • Operating Input Voltage Range: 1.9 V to 5.5 V
  • Available in Fixed Voltage Option: 1.8 V to 5.14 V
  • ±2% Accuracy Over Load/Temperature
  • Ultra Low Quiescent Current Typ. 18 μA
  • Standby Current: Typ. 0.1 μA
  • Very Low Dropout: 150 mV at 450 mA
  • Ultra High PSRR: Typ. 98 dB at 20 mA, f = 1 kHz
  • Ultra Low Noise: 10 μV RMS
  • Stable with a 1 μF Small Case Size Ceramic Capacitors
  • Available in −WLCSP4 0.64 mm x 0.64 mm x 0.4 mm, −WLCSP4 0.64 mm x 0.64 mm x 0.33 mm, −XDFN4 1 mm x 1 mm x 0.4 mm, −SOT23 - 5 2.9 mm x 2.8 mm x 1.2 mm
  • These Devices are Pb−Free and are RoHS Compliant

Applications

AI Translation
  • Battery−powered Equipment
  • Wireless LAN Devices
  • Smartphones, Tablets
  • Cameras, DVRs, STB and Camcorders

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
NCP161AFCT300T2GonsemiWLCSP-4(0.6x0.6)180$ 0.1335
NCP161AFCS300T2GonsemiWLCSP-4(0.6x0.6)0$ 0.1094
NCP161BFCS300T2GonsemiWLCSP-4(0.6x0.6)0$ 0.0941
SGM2061-3.0XG/TRSGMICROWLCSP-4B-A(0.6x0.6)0$ 0.3168