LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi LC709204FXE-01TBG product image
  • LC709204FXE-01TBG thumbnail 1
  • LC709204FXE-01TBG thumbnail 2
  • LC709204FXE-01TBG thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

onsemi LC709204FXE-01TBGRoHS

Manufacturer
MPN
LC709204FXE-01TBG
LCSC Part #
C895466
Packaging
WLCSP-12(1.48x1.91)
Customer #
Key Attributes
Battery Fuel Gauge for 1-Cell Lithium-ion/Polymer with Low Power Operation
Datasheetpdf icononsemi LC709204FXE-01TBG
In-Stock: 4,882
4,882 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 2.2374$ 2.24
10+$ 1.885$ 18.85
30+$ 1.6635$ 49.91
100+$ 1.3903$ 139.03
500+$ 1.2884$ 644.20
1,000+$ 1.2432$ 1243.20
Standard Packaging5000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
Manufactureronsemi
PackagingWLCSP-12(1.48x1.91)
FeaturesOvercharge protection;Over-discharge protection
Operating Temperature-40℃~+85℃
Quiescent Current2uA
0V Battery Charge-
Type of BatteryLithium Battery
Operating Voltage2.5V~5V
The Chip TypeMonitoring IC
InterfaceI2C
Balance Current-
Charge Current - Max-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

LC709204F is a Fuel Gauge for 1−Cell Lithium−ion/Polymer batteries. It is part of our Smart LiB Gauge family of Fuel Gauges which measure the battery RSOC (Relative State Of Charge) using its unique algorithm called HG−CVR2. The HG−CVR2 algorithm provides accurate RSOC information even under unstable conditions (e.g. changes of battery; temperature, loading, aging and self−discharge). An accurate RSOC contributes to the operating time of portable devices. The Fuel Gauge (in other words, Gas Gauge, Battery Monitor or Battery Gauge) feature of HG−CVR2 algorithm makes LSI highly applicable in various application. The LSI can immediately start battery measurement by setting a few parameters after battery insertion. Learning cycles that make complicated manufacturing process of applications can be avoided. The LSI also supports battery safety by alarm functions and SOH (State of Health) reporting to the application processor. The operating consumption current is very low 2 μA and it is suitable for applications such as wearables and 1 series N parallel batteries.

Features

AI Translation
  • HG−CVR2 Algorithm Technology
  • Small Footprint: No Need for Current Sensing Resistor
  • Accurate RSOC of Aging Battery
  • Stable Gauging by Automatic Convergence of Error
  • Immediate Accurate Gauging after Battery Insertion
  • Eliminates Learning Cycle
  • Low Power Consumption
  • 2 μA Operational Mode Current
  • Improvement of the Battery Safety by Alarm Function RSOC / Voltage / Temperature
  • Battery Lifetime Measurement SOH / Cycle Count / Operating Time
  • Remaining Time Estimation Time to Full / Time to Empty
  • Three Temperature Inputs
  • Inputs to sense two NTC Thermistors
  • Via I²C
  • Detection of Battery Operating Conditions Charging / Discharging
  • Detection of Battery Insertion
  • I²C Interface (supported up to 400 kHz)
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • Wearables / IoT Devices
  • Smartphones/PDA Devices
  • Digital Cameras
  • Portable Game Players
  • USB-related Devices