LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FUSB303BTMX product image
  • FUSB303BTMX thumbnail 1
  • FUSB303BTMX thumbnail 2
  • FUSB303BTMX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi FUSB303BTMXRoHS

Manufacturer
MPN
FUSB303BTMX
LCSC Part #
C895444
Packaging
X2-QFN-12(1.6x1.6)
Customer #
Key Attributes
Autonomous USB Type-C Port Controller with I2C and GPlo Control
Datasheetpdf icononsemi FUSB303BTMX
In-Stock: 2,515
2,515 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5491$ 0.55
10+$ 0.4442$ 4.44
30+$ 0.3909$ 11.73
100+$ 0.3376$ 33.76
500+$ 0.3069$ 153.45
1,000+$ 0.2907$ 290.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Interface Controllers
Manufactureronsemi
PackagingX2-QFN-12(1.6x1.6)
FeaturesLow-power mode
Operating Temperature-40℃~+85℃
Voltage - Supply2.85V~5.5V
Applications FunctionController
USB ProtocolUSB 2.0;USB 3.1
Supply Current356uA
Quiescent Supply Current5uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The FUSB303B device is a fully autonomous USB Type−C controller optimized for 15 W or less applications. The FUSB303B offers CC logic detection for Source Port role, Sink Port role, DRP, and accessory detection support, as well as Dead Battery support as defined in USB−C specifications. The FUSB303B features configurable address I²C access to support multiple ports per system or it can operate autonomously configured by just pins. The FUSB303B features ultra−low power during operation, and an ultra−thin, 12−Lead QFN package.

Features

AI Translation
  • Fully Autonomous USB−C Port Controller
  • Supports Latest Type−C Specification Release 1.3
  • Source, Sink, and DRP Port role Configuration with Optional Accessory Support
  • Try.SRC and Try.SNK modes for Preferring Source Role or Sink Role Respectively
  • VDD Operating Range, 2.85 - 5.5 V
  • Typical Low Power Operation: ICC < 10 μA
  • GPIO and I²C Configuration
  • Max 28 V DC Tolerance on ID, VBUS_DET, CC1 and CC2
  • Dead Battery Support (Sink Port role when No Power Applied)
  • 4 kV HBM ESD Protection for Connector Pins
  • Small Packaging, 12 Lead QFN (1.6 mm × 1.6 mm × 0.375 mm)

Applications

AI Translation
  • Smartphones
  • Tablets
  • Laptops
  • Accessoires
  • Industrial
  • Power Banks