LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FSUSB43L10X product image
  • FSUSB43L10X thumbnail 1
  • FSUSB43L10X thumbnail 2
  • FSUSB43L10X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi FSUSB43L10XRoHS

Manufacturer
MPN
FSUSB43L10X
LCSC Part #
C895428
Packaging
MicroPak-10(1.6x2.1)
Customer #
Key Attributes
Low-Power, Two-Port High-Speed, USB2.0 Switch
Datasheetpdf icononsemi FSUSB43L10X
In-Stock: 170
170 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5827$ 0.58
10+$ 0.5703$ 5.70
30+$ 0.561$ 16.83
100+$ 0.5517$ 55.17
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
Manufactureronsemi
PackagingMicroPak-10(1.6x2.1)
Voltage - Supply2.4V~4.4V
InterfaceUSB
Operating Temperature-40℃~+125℃
FeaturesEnable/shutdown function
Data Rate480Mbps

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The FSUSB43 is a bi−directional, low−power, two−port, high−speed, USB2.0 switch. Configured as a double−pole, double−throw (DPDT) switch, it is optimized for switching between two high−speed (480 Mbps) sources or a high−speed and full−speed (12 Mbps) source. The FSUSB43 is compatible with the requirements of USB2.0 and features an extremely low on capacitance (C_ON) of 5.7 pF. The wide bandwidth of this device (720 MHz) exceeds the bandwidth needed to pass the third harmonic, resulting in signals with minimum edge and phase distortion. Superior channel−to−channel crosstalk also minimizes interference. The FSUSB43 contains special circuitry on the switch I/O pins for applications where the V_CC supply is powered−off (V_CC = 0), which allows the device to withstand an over−voltage condition. This minimizes current consumption even when the control voltage applied to the SEL pin is lower than the supply voltage (V_CC). This feature is especially valuable to mobile applications, such as cell phones, allowing for direct interface with the general−purpose I/Os of the baseband processor. Other applications include switching and connector sharing in portable cell phones, PDAs, digital cameras, printers, and notebook computers.

Features

AI Translation
  • Over−Voltage Tolerance (OVT) on all USB Ports up to 5.25 V without External Components
  • Low On Capacitance: 5.7 pF Typical
  • Low On Resistance: 3.9 Ω Typical
  • Low Power Consumption: 1 μA Maximum, 20 μA Maximum ICCT over an Expanded Voltage Range ΔV_IN = 1.8 V, V_CC = 4.3 V
  • Wide -3 db Bandwidth: > 720 MHz
  • Packaged in 10−Lead MicroPak (1.6 x 2.1 mm)
  • 8 kV ESD Rating, > 16 kV Power/GND ESD Rating
  • Power−Off Protection on All Ports when V_CC = 0 V, D+/D- Pins Tolerate up to 5.25 V

Applications

AI Translation
  • Cell phone, PDA, Digital Camera, and Notebook
  • LCD Monitor, TV, and Set−Top Box